The ACPL-P343-500E is a single-channel optocoupler with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a propagation delay of 200ns and a pulse width distortion of 70ns. The device is RoHS compliant and has a maximum power dissipation of 745mW. It is available in a SOP-6 package and is supplied on tape and reel in quantities of 1000.
Broadcom ACPL-P343-500E technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| High Level Output Current | 3A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 745mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 4A |
| Output Current per Channel | 4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 70ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P343-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.