
The ACPL-P343-560E is a general purpose optocoupler with a 1-channel push-pull output. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has approvals from CSA, UR, IEC, and EN. It features a high level output current of 3A and a low level output current of 3A, with a propagation delay of 200ns and a pulse width distortion of 70ns.
Sign in to ask questions about the Broadcom ACPL-P343-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-P343-560E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Fall Time | 40ns |
| High Level Output Current | 3A |
| Low Level Output Current | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 745mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P343-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
