
Logic IC output optocoupler featuring 3750V isolation and a single channel. This surface mount device, housed in an SOIC package with tin matte plating, offers a 37% current transfer ratio. It operates with a 25mA forward current and 16mA input current, providing a maximum collector current of 8mA. Designed for general applications, it supports a maximum output voltage of 20V and has a power dissipation of 100mW.
Sign in to ask questions about the Broadcom ACPL-P454-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-P454-000E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 37% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P454-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
