
The ACPL-P454-500E is an optocoupler with a current transfer ratio of 37% and a forward current of 25mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is lead-free and RoHS compliant. It is packaged in a SOIC-6 package and is available in quantities of 1000 on tape and reel. The optocoupler is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-P454-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Transfer Ratio | 37% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P454-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
