
The ACPL-P454-520E is a single-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 20V and a maximum power dissipation of 100mW. The device is RoHS compliant and is available in a surface-mount SOP-6 package. It has a current transfer ratio of 34% and a forward current of 25mA.
Sign in to ask questions about the Broadcom ACPL-P454-520E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-P454-520E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 34% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P454-520E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.