
The ACPL-P456-020E is a unidirectional optocoupler with a reverse breakdown voltage of 5V and a forward current of 25mA. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. The optocoupler has a propagation delay of 550ns and a turn-on delay time of 550ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Transfer Ratio | 44% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |