General purpose optocoupler featuring 5kV isolation voltage and a 1-element, logic IC output configuration. This unidirectional device offers a 3750V isolation rating, 25mA maximum output current, and a SOIC surface mount package. Key specifications include a 10mA forward and input current, 25V output voltage, and a propagation delay of 350ns. Operating temperature range spans -40°C to 100°C, with UL, CSA, and IEC approvals.
Broadcom ACPL-P480-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.02us |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Output Voltage | 25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P480-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
