
The ACPL-P480-500E is a unidirectional optocoupler with a reverse breakdown voltage of 5V and a maximum power dissipation of 210mW. It has a propagation delay of 350ns and a turn-on delay time of 350ns. The device is available in a SOIC-6 package and is RoHS compliant. It operates over a temperature range of -40°C to 100°C and has a maximum output current of 25mA.
Sign in to ask questions about the Broadcom ACPL-P480-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-P480-500E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.02us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P480-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
