
The ACPL-P481-060E is a unidirectional optocoupler with a reverse breakdown voltage of 5V and a maximum power dissipation of 210mW. It features a propagation delay of 350ns and a turn-on delay time of 350ns. The device is available in a surface mount SOIC-6 package and is suitable for operating temperatures between -40°C and 100°C. The ACPL-P481-060E is RoHS compliant and is suitable for applications requiring a high level of reliability.
Broadcom ACPL-P481-060E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.02us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P481-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
