
General purpose optocoupler featuring a logic IC output, 1-element configuration, and 3750V isolation voltage. This unidirectional device offers a 50mA output current per channel, a 35V output voltage, and a totem pole output type. Operating within a -40°C to 105°C temperature range, it has a 10mA forward current and 7mA input current. Surface mountable in an SOIC package, it boasts a 120ns propagation delay and 0.006µs fall time.
Broadcom ACPL-P483-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.006us |
| Forward Current | 10mA |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 120ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P483-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
