Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-6
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |