
General purpose optocoupler featuring 3.75kV isolation voltage and a unidirectional, logic IC output. This DIP-packaged component offers a push-pull output type with a maximum output current of 2.5A and a maximum output voltage of 35V. Operating across a temperature range of -40°C to 100°C, it boasts a 20ns fall time and 500ns propagation delay. Approved by CSA, UR, UL, and IEC, this RoHS-compliant device is suitable for through-hole mounting.
Broadcom ACPL-T350-000E technical specifications.
| Approvals | CSA, UR, UL, IEC |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 20ns |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 35V |
| Max Power Dissipation | 295mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-T350-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
