General purpose, 1-channel logic IC output optocoupler featuring 3750V isolation voltage and a surface mount DIP-8 package. Delivers 2A high and low level output current with a maximum output current of 2.5A and 30V output voltage. Operates within a -40°C to 100°C temperature range, offering unidirectional signal transfer with a 500ns propagation delay and 20ns fall time. This RoHS compliant component is suitable for various industrial applications.
Broadcom ACPL-T350-300E technical specifications.
| Approvals | CSA, UR, UL, IEC |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 20ns |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-T350-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
