
General purpose logic IC output optocoupler featuring 5kV isolation voltage and a unidirectional signal path. This surface mount device, housed in an SOIC package with tin-matte plating, offers a push-pull output stage capable of 400mA output current. It operates with a 12mA input current and supports a 30V output voltage, with fall time of 50ns and propagation delay of 700ns. Approved by CSA and UR, this lead-free and RoHS compliant component is suitable for operation between -40°C and 100°C.
Broadcom ACPL-W302-000E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 200mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W302-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.