
The ACPL-W302-500E is a unidirectional optocoupler with a maximum output current of 400mA and a maximum power dissipation of 250mW. It is packaged in a SOIC-6 package and is lead-free. The device operates over a temperature range of -40°C to 100°C and is approved for use in CSA and UR environments. It has a propagation delay of 700ns and a turn-on delay time of 700ns.
Sign in to ask questions about the Broadcom ACPL-W302-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-W302-500E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 200mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W302-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.