
1-channel logic IC output optocoupler featuring 5kV isolation voltage and a SOIC surface mount package. Delivers a high output current of 400mA with a push-pull output type. Operates with a forward current of 10mA and a maximum input current of 12mA, supporting supply voltages from 10V to 30V. Offers a propagation delay of 700ns and a fall time of 50ns, with a maximum power dissipation of 250mW. Certified with CSA, UR, and UL approvals, this RoHS compliant component is designed for unidirectional signal transfer.
Broadcom ACPL-W314-000E technical specifications.
| Approvals | CSA, UR, UL |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 10mA |
| High Level Output Current | 400mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W314-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
