
The ACPL-W314-560E is a unidirectional optocoupler from Broadcom, packaged in a SOIC case and designed for surface mount. It features a high level output current of 400mA and a maximum power dissipation of 250mW. The device operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The optocoupler has a propagation delay of 700ns and a turn-on delay time of 700ns, with a fall time of 50ns.
Sign in to ask questions about the Broadcom ACPL-W314-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-W314-560E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 400mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W314-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
