Sign in to ask questions about the Broadcom ACPL-W340-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-W340-500E technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Forward Current | 7mA |
| High Level Output Current | 800mA |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Low Level Output Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 745mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 70ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W340-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.