Broadcom ACPL-W341-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Fall Time | 40ns |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2.5A |
| Max Input Current | 16mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 70ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W341-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
