
The ACPL-W341-060E is a single-channel optocoupler with a maximum output current of 3A and a maximum power dissipation of 700mW. It is packaged in a SOIC package and has a propagation delay of 200ns and pulse width distortion of 70ns. The device operates over a temperature range of -40°C to 105°C and is approved to CSA, UR, IEC, and EN standards. It is suitable for surface mount applications and is packaged in a rail/tube format with 100 units per package.
Broadcom ACPL-W341-060E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Fall Time | 40ns |
| High Level Output Current | 2.5A |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 700mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W341-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
