The ACPL-W341-560E is a general-purpose optocoupler with a high level output current of 2.5A and a low level output current of 2.5A. It is available in a SOIC package and is rated for operation between -40°C and 105°C. The device is RoHS compliant and has a moisture sensitivity level of 1. It is suitable for surface mount applications and is packaged in tape and reel quantities of 1000 units.
Broadcom ACPL-W341-560E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| High Level Output Current | 2.5A |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W341-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.