The ACPL-W343-560E is a general-purpose optocoupler from Broadcom. It features a high level output current of 3A and a low level output current of 3A. The device is RoHS compliant and has a propagation delay of 200ns. It operates over a temperature range of -40°C to 105°C and is available in a surface-mount SOIC-6 package. The ACPL-W343-560E has been approved by CSA, UR, IEC, and EN.
Broadcom ACPL-W343-560E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| High Level Output Current | 3A |
| Low Level Output Current | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W343-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.