
General purpose, single-channel optocoupler with a push-pull gate driver output. Features a 20V nominal supply voltage, operating between -40°C and 105°C. Provides 1500V isolation and a maximum power dissipation of 0.5W. Designed for reliable signal isolation in electronic circuits.
Sign in to ask questions about the Broadcom ACPL-W346-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-W346-000E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 20 |
| Supply Voltage-Min | 10 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-W346-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.