
General purpose optocoupler featuring 5000V isolation, a single channel, and SOIC surface mount package. Delivers 2A low and high level output current, with a maximum output current of 2.5A. Operates within a supply voltage range of 20V and a temperature range of -40°C to 105°C. Includes 120ns turn-on delay and propagation delay, with 50ns pulse width distortion. CSA and UR approved, RoHS compliant.
Broadcom ACPL-W346-500E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SOIC |
| High Level Output Current | 2A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Pulse Width Distortion (PWD) | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W346-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
