
General purpose optocoupler featuring 5kV isolation voltage and a logic IC output. This single-channel device offers a 60% current transfer ratio with a 16mA input current and 8mA maximum collector current. Encased in a surface-mount SOIC package, it operates within a 0°C to 70°C temperature range and is RoHS compliant.
Broadcom ACPL-W454-000E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 60% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W454-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
