
The ACPL-W454-520E is a single channel optocoupler with a current transfer ratio of 34% and a maximum collector current of 8mA. It has a maximum input current of 25mA and a maximum output voltage of 20V. The device is packaged in a SOIC package and is suitable for surface mount applications. The ACPL-W454-520E operates over a temperature range of -55°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Transfer Ratio | 34% |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
