
Logic IC output optocoupler featuring 3750V isolation and a single channel. This surface mount device offers a 1:1 current transfer ratio (90%) with a 25mA forward current and 20mA input current. Operating within a -40°C to 100°C temperature range, it provides 15mA output current per channel and a maximum power dissipation of 145mW. The SOIC package with tin, matte plating ensures reliable performance.
Broadcom ACPL-W456-000E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 550ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W456-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
