The ACPL-W456-520E optocoupler features a unidirectional current transfer ratio of 44% and a propagation delay of 400ns. It operates over a temperature range of -40°C to 100°C and is available in a RoHS compliant SOIC package. The device is suitable for surface mount applications and is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Broadcom ACPL-W456-520E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-W456-520E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 44% |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W456-520E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.