
General purpose logic IC output optocoupler featuring 5kV isolation voltage and a unidirectional signal path. This single-channel device offers a 10mA forward current and 10mA input current, with a 25mA output current per channel. Designed for surface mounting in an SOIC package, it operates within a -40°C to 100°C temperature range and boasts a 350ns propagation delay. Approvals include UL, CSA, and IEC, with RoHS compliance confirmed.
Broadcom ACPL-W480-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.02us |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W480-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
