
The ACPL-W481-000E is a 6-pin surface mount lead-frame SMT logic output optocoupler with a small outline IC package. It features a totem-pole output type and a minimum isolation voltage of 5000V. The device operates over a temperature range of -40 to 100 degrees Celsius and has a maximum forward current of 10mA. It is suitable for high-speed applications and is available from Broadcom.
Sign in to ask questions about the Broadcom ACPL-W481-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-W481-000E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 6.81 |
| Package Height (mm) | 3.18 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 5000Vrms |
| Logic Gate Type | NAND Schmitt |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Forward Current | 10mA |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ACPL-W481-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.