
General purpose optocoupler featuring 5kV isolation voltage and a logic IC output with a Totem Pole configuration. This unidirectional, single-channel device operates with a 7mA forward and input current, delivering up to 50mA output current. It boasts a 120ns propagation delay and 6ns fall time, with a maximum operating temperature of 105°C. Approved by UL, CSA, and IEC, this surface-mount SO package component is supplied in a rail/tube format.
Broadcom ACPL-W483-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Forward Current | 7mA |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W483-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
