The ACPL-W483-060E is a general purpose optocoupler with a unidirectional output and a totem pole output type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a propagation delay of 120ns. It is available in a surface mount package with a quantity of 100 per rail/Tube packaging.
Broadcom ACPL-W483-060E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.006us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W483-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.