General purpose optocoupler featuring 5000V isolation, designed for unidirectional signal transmission. This surface-mount SO package component offers a 1-element, 1-channel configuration with a DC input type and TOTEM POLE output. Key specifications include a 10mA forward current, 50mA output current, 120ns propagation delay, and 0.006µs fall time. Operating across a -40°C to 105°C temperature range, it has a maximum power dissipation of 210mW and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-W483-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.006us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Propagation Delay | 120ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W483-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.