The ACPL-W484-500E is a general purpose optocoupler with a unidirectional output, operating over a temperature range of -40°C to 105°C. It has a forward current rating of 10mA and a maximum output current of 50mA. The device is packaged in a SOP-6 package and is available in quantities of 1000 units per reel. The ACPL-W484-500E is RoHS compliant and has a maximum power dissipation of 210mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-W484-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W484-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.