General purpose optocoupler featuring 5kV isolation voltage and 1MBps data rate. This 1-element, surface mount device offers a 140% current transfer ratio with a 10mA input current and 8mA output current per channel. Designed for logic IC output, it operates within a -40°C to 105°C temperature range and meets UL, CSA, and IEC approvals. The SOIC package facilitates integration into various electronic circuits.
Broadcom ACPL-W50L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 5V |
| Current Transfer Ratio | 140% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W50L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
