Logic IC output optocoupler featuring 5000V isolation and 1MBps data rate. This single-element, surface-mount device in a SOIC package offers a 130% current transfer ratio with a 20mA forward current. It operates with a maximum output current of 8mA and a maximum output voltage of 24V, suitable for a wide temperature range of -40°C to 105°C. RoHS compliant and supplied in tape and reel packaging.
Broadcom ACPL-W50L-560E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 130% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 45mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W50L-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.