
General purpose optocoupler featuring 5kV isolation voltage and 15Mbps data rate. This unidirectional, single-channel device offers a 7V collector-emitter breakdown voltage and 50mA output current. Designed for surface mounting in an SOIC package, it operates from a 2.7V to 5.5V supply and boasts a maximum power dissipation of 85mW. Approvals include UL, CSA, and IEC, with RoHS compliance confirmed.
Broadcom ACPL-W60L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 7V |
| Contact Plating | Tin, Matte |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 0.02us |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W60L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
