
General purpose optocoupler featuring 5kV isolation voltage and 15Mbps data rate. This unidirectional, 1-element device offers a 5V input voltage and 50mA output current. Designed for surface mounting in an SOIC package, it operates within a -40°C to 85°C temperature range. Key specifications include a 90ns propagation delay and 20ns fall time.
Broadcom ACPL-W60L-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W60L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
