Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched T/R
Checking distributor stock and pricing after the page loads.
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 50mA |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |