
General purpose optocoupler with logic IC output, featuring 3750V isolation and a 10Mbps data rate. This unidirectional component offers a 1-element configuration, 50mA maximum output current, and a 75ns propagation delay. Designed for surface mounting in a SO package, it operates within a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Broadcom ACPL-W611-060E technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W611-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
