
General purpose, unidirectional optocoupler featuring a logic IC output. This single-element device offers 3750V isolation and operates at a 10Mbps data rate. It supports a 20mA forward current and provides a 50mA output current. Designed for surface mounting in an SO package, it boasts a propagation delay of 75ns and a fall time of 10ns. Operating across a -40°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
Broadcom ACPL-W611-500E technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W611-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
