The ACPL-W611-520E is a general-purpose optocoupler with a forward current rating of 20mA and a maximum operating temperature of 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a propagation delay of 75ns and a power dissipation of 85mW. It is suitable for use in a variety of applications, including those requiring isolation between circuits.
Checking distributor stock and pricing after the page loads.
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 50mA |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |