
General purpose, 1-channel logic IC output optocoupler with 5kV isolation voltage and 10MBps data rate. Features SOIC surface mount package, 5V collector-emitter breakdown voltage, and unidirectional signal transfer. Operates with 8mA forward current and 6mA input current, offering a 10mA output current. Includes 80ns propagation delay and 0.012µs fall time. Compliant with UL, CSA, and IEC standards, this lead-free component is RoHS compliant.
Broadcom ACPL-W61L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 5V |
| Direction | Unidirectional |
| Fall Time | 0.012us |
| Forward Current | 8mA |
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W61L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
