
1-channel, unidirectional logic IC output optocoupler featuring 5kV isolation voltage and 10Mbps data rate. Surface mount SOIC package with totem pole output type. Operates with 8mA forward current and provides 10mA output current per channel. Wide operating temperature range from -40°C to 105°C.
Broadcom ACPL-W61L-060E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.012us |
| Forward Current | 8mA |
| Input Current | 230mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W61L-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
