
General purpose optocoupler featuring 5kV isolation voltage and 15Mbps data rate. This unidirectional, single-channel device offers a push-pull output type and a 6.5V collector-emitter breakdown voltage. Designed for surface mounting in an SOIC package, it operates within a temperature range of -40°C to 105°C and boasts a 55ns propagation delay. Approvals include UL, CSA, and IEC, with RoHS compliance.
Broadcom ACPL-W70L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 6.5V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 3.5ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W70L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
