
General purpose optocoupler featuring 5kV isolation voltage and a 1-element, unidirectional, logic IC output. This surface mount device operates with a 10mA forward current and 8mA input current, delivering a 10mA output current with a push-pull output type. Achieving 15Mbps data rates, it offers a propagation delay of 55ns and a fall time of 3.5ns. Encased in an SOIC package, it operates within a temperature range of -40°C to 105°C.
Broadcom ACPL-W70L-500E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 3.5ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-W70L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
