
The ACPL-W70L-520E is a unidirectional optocoupler with a reverse breakdown voltage of 5V and an output current of 10mA. It features a propagation delay of 55ns and a turn-on delay time of 55ns. The device is packaged in a SOIC package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The ACPL-W70L-520E is a general-purpose optocoupler suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 3.5ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
