RF Amp Module Single Power Amp 915MHz 4.2V 10-Pin SMD Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |