The ACPM-7357-BLK is a dual-band RF amplifier with a frequency range of 915MHz and 1.98GHz. It operates within a temperature range of -30°C to 85°C and is supplied with a current of up to 450mA. The amplifier is packaged in a surface mount SMD/SMT package and is available in quantities of 100. It is compliant with RoHS regulations.
Broadcom ACPM-7357-BLK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 915MHz |
| Gain | 27.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 1.98 GHz |
| Operating Supply Current | 400mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 450mA |
| Test Frequency | 1.98GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7357-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.