Broadcom ACSL-6210-06R technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Bidirectional |
| Fall Time | 12ns |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom ACSL-6210-06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
